Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA, Fixed

Subtotal (1 unit)*

$5,822.57

(exc. GST)

$6,404.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,822.57

*price indicative

RS Stock No.:
231-477
Mfr. Part No.:
109688 NZMC3-4-A320
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

320A

Breaking Capacity

4kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Width

140mm

Height

275mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Depth

166mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is a robust solution meticulously engineered for industrial applications. This versatile 4-pole circuit breaker is designed to handle significant loads, with a rated current of 320 A and an operational voltage of up to 690 V, making it ideal for demanding environments. Its thermomagnetic release system ensures reliable protection against overloads and short circuits, while an exceptional build quality guarantees extensive mechanical and electrical lifespans. With high standards of corrosion resistance and environmental protection, it adapts to diverse installation conditions seamlessly. Whether used in unearthed supply systems or complex switchgear constructions, this circuit breaker facilitates effortless integration and optimal performance across a range of industrial setups.

Accurately protects against electrical overloads and short circuits

Robust design ensures reliability even in harsh environments

Flexible installation options suitable for a variety of applications

Enhanced energy efficiency through precise heat dissipation

User-friendly operation with intuitive rocker lever handling

Designed to meet rigorous international compliance standards

Offers extensive terminal capacity accommodating a range of conductor sizes

Exceptional immunity to mechanical impact and environmental stressors

Provides peace of mind with proven temperature rise handling capabilities

Supports advanced features like motor drive adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy