Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA
- RS Stock No.:
- 231-394
- Mfr. Part No.:
- 113511 NZMC3-A500-AVE
- Brand:
- Eaton
Subtotal (1 unit)*
$6,944.27
(exc. GST)
$7,638.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,944.27 |
*price indicative
- RS Stock No.:
- 231-394
- Mfr. Part No.:
- 113511 NZMC3-A500-AVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 346mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 260mm | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 346mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm molded case circuit breaker stands as a pinnacle of reliability and innovation in electrical safety solutions. Designed for industrial applications, it expertly handles demanding conditions with a robust 500A capacity, ensuring robust performance in high-load environments. Its advanced thermo-magnetic release mechanism provides precise short-circuit and overcurrent protection, while the withdrawable unit feature facilitates easy maintenance and quick replacements. With an impressive operational range of 690V, this circuit breaker is equipped with significant short-circuit breaking capacities, assuring flawless operation even in critical scenarios. The durable design and high ingress protection rating make it suitable for installations in challenging conditions, ensuring long-lasting performance and peace of mind for users.
Offers exceptional short-circuit protection and overload capabilities
Designed for easy installation with a built-in slide-in technique
Robustly crafted for operation in extreme temperatures, from -25°C to 70°C
Exceptionally resistant to corrosion and humidity, meeting stringent IEC standards
Utilises advanced technology for energy-efficient performance and minimal heat dissipation
Supports a variety of terminal capacities for versatility in electrical connections
Engineered to ensure compliance with international safety standards
The visual indicators provide clear operational status for user convenience
Minimal mechanical lifespan ensures reliability with 15,000 operations
Equipped for electromagnetic compatibility to prevent operational interference
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
