Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 4 kA, Plug-in

Subtotal (1 unit)*

$1,495.32

(exc. GST)

$1,644.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,495.32

*price indicative

RS Stock No.:
231-309
Mfr. Part No.:
112747 NZMC1-M100-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

4kA

Rated AC Voltage

320V ac

Mount Type

Plug-in

Terminal Type

Box

Depth

90mm

Standards/Approvals

RoHS, IEC/EN 60947

Height

201mm

Width

95mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM offers reliable protection and performance for modern electrical installations. Designed specifically for three-phase systems, the circuit breaker is equipped to handle significant loads with a rated current of 100 A. Its robust structure ensures durability, while the excellent thermal and electromagnetic properties provide peace of mind in demanding environments. With easy integration options and straightforward maintenance procedures, this device not only meets regulatory compliance but also sets new standards in efficiency and safety. Whether for industrial applications or commercial use, this circuit breaker stands as a strong guardian for your electrical infrastructure.

Offers phase-failure sensitivity to protect against unbalanced loads

Features a thermal-magnetic release system for enhanced safety

Complies with IEC/EN 60947 standards for superior reliability

Designed for use in unearthed supply systems up to 690 V

Provides excellent resistance against electromagnetic interference

Features a compact profile for easy installation in tight spaces

Integrates with both copper and aluminium conductors for versatile applications

Equipped with advanced thermal protection capabilities

Boasts a mechanical lifespan of 20,000 operations for long-term usage

Maximises operational efficiency with minimal power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy