Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 231-310
- Mfr. Part No.:
- 112750 NZMC1-S63-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$1,148.86
(exc. GST)
$1,263.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,148.86 |
*price indicative
- RS Stock No.:
- 231-310
- Mfr. Part No.:
- 112750 NZMC1-S63-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 4kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 320V ac | |
| Terminal Type | Box | |
| Width | 95mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 90mm | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 4kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 320V ac | ||
Terminal Type Box | ||
Width 95mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 90mm | ||
Height 201mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker exemplifies a perfect blend of reliability and efficiency. Designed for three-phase applications, this circuit breaker is built to handle loads up to 63 A. With its plug-in module construction, it offers an easy installation process, making it suitable for various industrial environments. It ensures superior performance while meeting stringent compliance standards including IEC/EN 60947. This circuit breaker not only guarantees protection against overloads and short circuits but also integrates seamlessly into existing systems, enhancing operational stability. The compact design and extensive terminal capacity further contribute to its suitability for diverse applications. Choose this circuit breaker for ensuring the utmost safety and reliability in your electrical installations.
Designed for three-phase configurations to manage heavy electrical loads
Plug-in module design allows for straightforward installation and maintenance
Robust protection against overloads and short circuits ensures operational safety
Meets IEC and RoHS compliance standards, reflecting quality and environmental responsibility
Compact dimensions enable flexible installation in various settings
Installed with multiple terminal capacities to accommodate different wiring needs
The product design supports high ambient temperatures, enhancing durability
Integrated electromagnetic compatibility measures for safe operation in sensitive environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
