Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
- RS Stock No.:
- 231-357
- Mfr. Part No.:
- 113579 NZMH3-4-A320/200-AVE
- Brand:
- Eaton
Subtotal (1 unit)*
$9,486.67
(exc. GST)
$10,435.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,486.67 |
*price indicative
- RS Stock No.:
- 231-357
- Mfr. Part No.:
- 113579 NZMH3-4-A320/200-AVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 9kA | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Height | 260mm | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 320A | ||
Breaking Capacity 9kA | ||
Terminal Type Screw | ||
Depth 346mm | ||
Height 260mm | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series moulded case circuit breaker is engineered for superior performance and reliability in demanding environments. Designed to accommodate a range of industrial applications, this robust circuit breaker features a thermomagnetic release mechanism to provide reliable protection against overloads and short circuits. Its four-pole configuration makes it ideal for three-phase systems, while the integration of a withdrawable unit allows for easy maintenance and operational efficiency. Engineered with advanced compliance standards, this product ensures safety and peace of mind with exceptional durability and operational capacity, making it a trustworthy choice for electrical installations.
Designed for three-phase systems, enhancing operational versatility
Withdrawable unit facilitates convenient maintenance and upgrades
Incorporates a thermomagnetic release system for overload protection
Built to withstand extreme ambient temperatures, ensuring operational viability
Features robust construction, meeting high safety and durability standards
Offers exceptional short-circuit protection with high current interruption capacity
Designed for easy installation with standard screw terminals
IP40 rating provides enhanced protection against dust and moisture ingress
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Moeller Circuit Breaker Accessory 4-Pole 630A Fixed
