Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- RS Stock No.:
- 231-350
- Mfr. Part No.:
- 113534 NZMN3-4-A400-AVE
- Brand:
- Eaton
Subtotal (1 unit)*
$8,065.89
(exc. GST)
$8,872.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,065.89 |
*price indicative
- RS Stock No.:
- 231-350
- Mfr. Part No.:
- 113534 NZMN3-4-A400-AVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 346mm | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 346mm | ||
Height 260mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptional molded case circuit breaker is designed to meet high-performance demands in electrical distribution systems. Featuring advanced thermomagnetic technology, it ensures reliable circuit protection against overloads and short circuits. The unit is particularly well-suited for use in unearthed supply systems, operating at a robust voltage rating of up to 690V. An ideal choice for panel builders, this breaker boasts a withdrawable design, allowing for simple installation and maintenance. With a rated current of 400A, it effectively safeguards critical equipment while ensuring optimal functionality. Its impressive compliance with RoHS and IEC/EN standards guarantees a high level of safety and environmental responsibility, making it a preferred choice for professionals aiming for quality assurance in their projects.
Robust four-pole configuration for comprehensive protection
Thermomagnetic release system for enhanced reliability
Designed for quick and easy withdrawable installation
Exceptional ambient temperature range, ensuring operational stability
Advanced degree of protection against direct contact
Mechanical lifespan of up to 15,000 operations for durability
Easy termination options, catering to various installation needs
User-friendly design with a rocker lever handle for convenient operation
Compliance with rigorous industry standards for safety compliance
Effective shock resistance, enhancing installation reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Built-In
