Schneider Electric Acti9 IC40N Miniature Circuit Breaker, 1-Pole, 25A, Type C, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

$103.88

(exc. GST)

$114.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.88

*price indicative

RS Stock No.:
759-359
Mfr. Part No.:
A9P54625
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

IC40N

Terminal Type

Tunnel

IP Rating

IP20

Width

18mm

Standards/Approvals

RoHS, EN/CEI 61009-2-1, CE, EN/CEI 60947-2

Depth

74mm

Height

85mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is designed for efficient distribution applications, offering robust protection with thermal-magnetic trip unit technology and a breaking capacity suitable for various operational requirements.

1P + N poles ensure flexible installation in diverse configurations

Rated current of 25 A, making it suitable for standard operational loads

Meets breaking capacity standards of up to 10 kA for reliable performance

Durable construction features 20,000 cycles mechanical durability

IP20 protection rating guarantees safety against dust ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy