Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 25A, Type C, 230V ac AC, 72 V dc DC, 25 kA Breaking

Subtotal (1 unit)*

$405.50

(exc. GST)

$446.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$405.50

*price indicative

RS Stock No.:
288-7094
Mfr. Part No.:
A9F94125
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

72V dc

Mount Type

Fixed

Breaking Capacity

25kA

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Depth

78.5mm

Height

85mm

Width

18mm

Standards/Approvals

EN 60898-1 EN 60947-2 IEC 60898-1 IEC 60947-2, RoHS

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is a reliable 1P breaker suitable for distribution applications. With a rated current of 25 A and a breaking capacity of up to 25 kA, this C curve breaker offers excellent performance and protection for your electrical circuits.

Thermal Magnetic trip unit technology

Suitable for AC and DC networks

Compliant with EN and IEC standards

Compact design with DIN rail mounting for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy