ABB SN201 SN201 Miniature Circuit Breaker, 1-Pole, 25A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 186-3473
- Mfr. Part No.:
- 2CSS245102R0254
- Brand:
- ABB
Subtotal (1 unit)*
$40.80
(exc. GST)
$44.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.80 |
*price indicative
- RS Stock No.:
- 186-3473
- Mfr. Part No.:
- 2CSS245102R0254
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Range | SN201 | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 18mm | |
| Height | 85mm | |
| Depth | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Range SN201 | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 18mm | ||
Height 85mm | ||
Depth 85mm | ||
Reset Actuator Type Toggle Switch | ||
ABB SN201 Series MCB, 25A Current Rating , Type C Tripping Characteristic - 2CSS245102R0254
This is an MCB designed for effective circuit protection in various electrical installations. As a 1+N pole circuit breaker with a current rating of 25 A, it provides reliable performance with a rated AC voltage of 230 V. The device measures 18mm in width and 69mm in length, suitable for mounting on DIN rails. This Compact design makes it Ideal for use in limited spaces while offering robust functionality.
Features & Benefits
• Provides short circuit protection for enhanced safety
• Type C circuit breaker suitable for inductive loads
• High breaking capacity of 4.5 kA for effective fault management
• Screw Terminal contact ensures secure electrical connections
• Designed for easy installation on DIN rail mounting
• Type C circuit breaker suitable for inductive loads
• High breaking capacity of 4.5 kA for effective fault management
• Screw Terminal contact ensures secure electrical connections
• Designed for easy installation on DIN rail mounting
Applications
• Used in residential and commercial electrical panels
• Ideal for protecting lighting circuits from overloads
• Suitable for automation systems requiring circuit protection
• Employed in machinery needing reliable current control
• Ideal for protecting lighting circuits from overloads
• Suitable for automation systems requiring circuit protection
• Employed in machinery needing reliable current control
How does the breaking capacity enhance safety during faults?
The high breaking capacity of 4.5 kA allows the device to handle large fault currents without failing, thereby minimising the risk of damage to the system or fire hazards during electrical faults.
What specific loads can this circuit breaker handle effectively?
This device is designed as a Type C circuit breaker, making it suitable for handling inductive loads such as motors and transformers commonly found in industrial settings.
How can the installation process be simplified?
The Compact design and DIN rail compatibility of the MCB facilitate straightforward mounting in electrical enclosures, allowing for quick and efficient installation.
What features ensure consistent performance under varying conditions?
The design incorporates robust materials and a toggle switch reset actuator, which aids in reliable operation and quick resetting after a tripping event, ensuring minimal downtime.
Related links
- ABB SN201 SN201 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 1A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 4A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity