Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker, 2-Pole, 2.5A, Type AC, 440V ac AC, 40 kA Breaking
- RS Stock No.:
- 288-7079
- Mfr. Part No.:
- A9F90273
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$335.71
(exc. GST)
$369.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.71 |
*price indicative
- RS Stock No.:
- 288-7079
- Mfr. Part No.:
- A9F90273
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 440V ac | |
| Breaking Capacity | 40kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 Moteur | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Standards/Approvals | IEC 60947-2, EN 60947-2 | |
| Width | 36mm | |
| Depth | 78.5mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2.5A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 440V ac | ||
Breaking Capacity 40kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 Moteur | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Height 85mm | ||
Standards/Approvals IEC 60947-2, EN 60947-2 | ||
Width 36mm | ||
Depth 78.5mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker designed for motor applications. With a compact design, magnetic trip unit technology, and high breaking capacity, this circuit breaker ensures reliable protection for your electrical circuits.
2P poles description for protecting 2 poles simultaneously
2.5A rated current for efficient power management
Magnetic trip unit technology for quick circuit protection
15 KA breaking capacity for enhanced safety
Suitable for isolation according to EN and IEC standards
Multiple service breaking capacities for versatile applications
Mounting support on DIN rail for easy installation
Related links
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 16A 440V ac AC, 40 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 2.5A 3 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 2.5A 500V ac AC, 40 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 6.3A 440V ac AC, 40 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 10A 440V ac AC, 40 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 12.5A 14 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 4A 14 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 63A 50 kA Breaking Capacity
