Schneider Electric Acti9 IC40N Miniature Circuit Breaker, 1-Pole, 20A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 654-726
- Mfr. Part No.:
- A9P54620
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$151.22
(exc. GST)
$166.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 12 November 2026
- Plus 11 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.22 |
*price indicative
- RS Stock No.:
- 654-726
- Mfr. Part No.:
- A9P54620
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | IC40N | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Standards/Approvals | IEC/EN 61009-2-1, IEC 61009 | |
| Width | 18mm | |
| Depth | 74mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series IC40N | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Height 85mm | ||
Standards/Approvals IEC/EN 61009-2-1, IEC 61009 | ||
Width 18mm | ||
Depth 74mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 iC40N product is a low voltage miniature circuit breaker (MCB). It is a 1P+N circuit breaker with 1 protected pole and 20A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10kA at 230VAC conforming to EN/IEC 60947-2 standard and 6000A at 230VAC conforming to EN/IEC 60898-1 standard. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker combines functions of circuit protection against short circuit and overload current, control and isolation. The installation and cabling are simplified with clip on function as well as ease of maintenance.
Save space in your switchboard
Combine short-circuit and overload currents protection
Releasing pressure on the sides stops the flow of cable ends
- RS Stock No. 0768440
- Mfr. Part No. A9P54616
Each
$122.16
- RS Stock No. 0759359
- Mfr. Part No. A9P54625
Each
$103.88
- RS Stock No. 0336608
- Mfr. Part No. SE10C120
Each
$55.77
- RS Stock No. 1759936
- Mfr. Part No. 2CSA275901R9134
Each
$550.14
Related links
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 iC40N Miniature Circuit Breaker 16A 230V AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV60 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 20A 440V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 20A 240V ac AC 6 kA Breaking
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 20A 230V ac AC 6 kA Breaking Capacity












