ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 5A, K, 690V AC, 375 V DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$1,156.53

(exc. GST)

$1,272.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,156.53

*price indicative

RS Stock No.:
721-250
Mfr. Part No.:
2CCF019960R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

5A

Tripping Characteristics

K

Rated AC Voltage

690V

Rated DC Voltage

375V

Breaking Capacity

40kA

Mount Type

Rail Mount

Range

S800

Series

2CC

Terminal Type

Screw Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1

Width

81mm

Height

95mm

Depth

82.5mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed to provide reliable protection in electrical installations. With its robust construction and Advanced technology, this miniature circuit breaker ensures superior performance in circuit protection, making it an essential component for safeguarding electrical systems. It features a K characteristic which facilitates optimal performance under varying load conditions. The product is compliant with international standards, ensuring reliability and safety in diverse environments, from residential to industrial applications.

Rated ultimate short-circuit capacity of 50 kA at 415 V AC ensures high protection against overloads

Energy limiting class 3 for effective performance under short-circuit conditions

Compact 3-pole design optimises space on mounting rails without sacrificing performance

Environmental compliance including RoHS and REACH affirm the product's adherence to sustainability standards

IP20 degree of protection safeguards internal components against dust and indirect contact

Ease of installation on standard DIN rails facilitates quick adaptations in existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy