ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 1.6A, K, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-244
- Mfr. Part No.:
- 2CCF019955R0001
- Brand:
- ABB
Subtotal (1 unit)*
$1,116.69
(exc. GST)
$1,228.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,116.69 |
*price indicative
- RS Stock No.:
- 721-244
- Mfr. Part No.:
- 2CCF019955R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1.6A | ||
Tripping Characteristics K | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 81mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker operates on a K characteristic at a nominal current of 1.6A. With a remarkable short-circuit breaking capacity of 6 kA at 690V AC, and superior operational performance across varied voltage levels, it ensures enhanced protection and reliability. Its Compact dimensions—81 mm in width and 95 mm in height—allow for efficient space utilisation on DIN rail installations, making it an Ideal choice for both commercial and industrial applications. Furthermore, the inclusion of Advanced eco-conscious features highlights abb's commitment to sustainable practices, as the product supports an impressive recyclability rate, ensuring minimal environmental impact at the end of its lifecycle.
High breaking capacity of 6 kA at 690V AC ensures exceptional circuit protection
Compact design facilitates easy installation and efficient use of space
Rated operational voltage of 400-690V AC for versatility in diverse electrical applications
Energy limiting class 3 minimises damage during fault conditions
Robust construction compliant with IEC/EN standards for enhanced reliability
Environmental design reflects abb's commitment to sustainability and resource conservation
Integrated screw terminals accommodate flexible and rigid cables for versatile connectivity
Designed for ambient operation temperatures ranging from -25°C to +60°C
Mounts effortlessly on standard DIN rails for streamlined installation
Related links
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 3A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 0.5A 690V AC 40 kA Breaking Capacity