ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 1A, K, 690V AC, 375 V DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$1,156.53

(exc. GST)

$1,272.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,156.53

*price indicative

RS Stock No.:
721-243
Mfr. Part No.:
2CCF019954R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

K

Rated AC Voltage

690V

Rated DC Voltage

375V

Breaking Capacity

40kA

Mount Type

Rail Mount

Range

S800

Series

2CC

Terminal Type

Screw Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1

Depth

82.5mm

Height

95mm

Width

81mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed to ensure reliable electrical protection in diverse applications. This robust device excels in managing load disruptions with an energy-limiting class 3 capability, offering unparalleled protection with a rated short-circuit capacity of 25 kA at 400 V AC. Ideal for installations requiring three-phase protection, it combines Compact dimensions with significant functionality, featuring a trip characteristic tailored for K characteristic applications. With environmental responsibility in mind, it also boasts a recyclability rate compliant with EN45555 standards, making it a smart choice for sustainable electrical solutions.

3 poles provide extensive circuit protection in three-phase systems

High breaking capacity of up to 50 kA ensures safety during sudden overloads

Energy limiting class 3 reduces damage from short-circuits, enhancing system reliability

Compact dimensions (width of 81 mm) ease integration into space-constrained installations

Versatile mounting options on DIN rails facilitate convenient setup and maintenance

Actuator marking ensures clear ON/OFF indication for user-friendly operation

Screw terminals accommodate a wide range of cable sizes for flexible installation

Rated operational voltage up to 690 V AC supports robust performance across diverse environments

Eco-friendly design with over 86% recyclability, aligning with modern sustainability requirements

Certifications from UL, IEC, and RoHS ensure compliance with global safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy