ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 5A, Type C, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-241
- Mfr. Part No.:
- 2CCF019904R0001
- Brand:
- ABB
Subtotal (1 unit)*
$1,117.79
(exc. GST)
$1,229.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,117.79 |
*price indicative
- RS Stock No.:
- 721-241
- Mfr. Part No.:
- 2CCF019904R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 81mm | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed for reliable circuit protection in demanding environments. Offering exceptional short-circuit capacity of up to 50 kA, this 3-pole device ensures optimal performance during fault conditions, safeguarding your electrical systems. Engineered for versatility, it operates effectively under a wide range of conditions, including a temperature range from -25 to +60 °C. Its Compact design makes it suitable for various applications, while its robust construction ensures durability. It is built with an energy-limiting class of 3, elevating safety and efficiency in electrical installations. Eco-friendly features further enhance its appeal, making it a wise choice for sustainable operations.
Rated for operational voltage up to 690 V AC, supporting diverse electrical applications
Compact build allows for installation in limited spaces without compromising performance
C characteristic tripping for reliable protection against overloads and short circuits
Tightening torque of 3.5 N·m ensures secure Terminal connections for optimal reliability
Flexible connection capability from 0 to 50 mm², accommodating various wiring needs
Rated impulse withstand voltage of 8 kV, providing enhanced protection against surges
IP20 degree of protection shields internal components from dirt and solid particles
RoHS and REACH compliant, ensuring adherence to environmental standards
Versatile mounting options on DIN rail for ease of installation in control panels
Exceptional recyclability rate promotes sustainable practices in electrical equipment management
Related links
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 3A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 0.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity