ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 5A, Type B, 690V AC, 375 V DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$985.77

(exc. GST)

$1,084.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$985.77

*price indicative

RS Stock No.:
721-649
Mfr. Part No.:
2CCF019896R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

5A

Tripping Characteristics

Type B

Rated AC Voltage

690V

Rated DC Voltage

375V

Breaking Capacity

40kA

Mount Type

Rail Mount

Range

S800

Series

2CC

Terminal Type

Screw Terminal

IP Rating

IP20

Width

81mm

Standards/Approvals

IEC/EN 60898-1

Height

95mm

Depth

82.5mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed for reliable protection in various electrical applications. With its innovative technology, it ensures enhanced operational safety and efficiency, accommodating 3 poles with a B characteristic and a rated current of 5A. This breaker is perfect for environments requiring both robustness and optimal functionality, providing superb short-circuit protection at various voltage levels including 400/690 VAC and 375 V DC. Constructed with an insulation group I housing, it guarantees durability and has a recyclability rate of 86.29%, aligning with modern sustainability standards. Features such as energy limiting class 3 enhance its Value for diverse installations.

Rated ultimate short-circuit breaking capacity of up to 50 kA for reliable protection

Flexible connecting capability spanning from 0 to 50 mm² for optimal adaptability

Compliant with EN45555 and RoHS regulations, ensuring adherence to industry standards

IP20 degree of protection, offering suitability for diverse indoor environments

Compact dimensions with a net width of 81 mm and a weight of just 0.735 kg for ease of installation

Resistant to vibrations, ensuring stable performance in dynamic situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy