ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 2A, Type B, 690V AC, 375 V DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$1,020.93

(exc. GST)

$1,123.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,020.93

*price indicative

RS Stock No.:
721-645
Mfr. Part No.:
2CCF019892R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type B

Rated AC Voltage

690V

Rated DC Voltage

375V

Breaking Capacity

40kA

Mount Type

Rail Mount

Range

S800

Series

2CC

Terminal Type

Screw Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1

Width

81mm

Height

95mm

Depth

82.5mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed to provide exceptional protection in various electrical applications. This robust circuit breaker features a three-pole configuration with a B characteristic, making it Ideal for use in demanding environments. With a maximum breaking capacity of 6 kA at 690 VAC and 30 kA at 375 V DC, it ensures reliable disruption of current during faults. Engineered in compliance with IEC standards, it combines efficiency with environmental considerations, boasting a recyclability rate compliant with EN45555. Its Compact design, measuring 81 mm in width, allows for easy installation on standard DIN rails, making it a versatile choice for both residential and industrial settings.

High breaking capacity of 6 kA at 690 VAC ensures robust protection against overcurrents

Three-pole design delivers effective circuit management and safety for three-phase systems

Energy limiting class 3 reduces damage to downstream equipment during short circuits

Operating temperature range of -25 to +60 °C makes it suitable for diverse environmental conditions

Compact width of 81 mm allows for space-efficient installation in control panels

Rated current capacity of 2 A provides precise protection for specific applications

Complies with stringent IEC and UL standards, ensuring reliability and safety

Environmentally conscious design with a recyclability rate meeting industry standards

Flexibility in connection with an accommodating Terminal capacity for various conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy