Rittal Sheet Steel DIN Rail, 2m
- RS Stock No.:
- 265-1169
- Mfr. Part No.:
- 2313150
- Brand:
- Rittal
Price Each (In a Pack of 6)**
$33.99
(exc. GST)
$37.39
(inc. GST)
24 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
6 + | $33.99 | $203.94 |
**price indicative
Related links
- Rittal Sheet Steel DIN Rail, 2m
- Rittal Sheet Steel DIN Rail x 25mm
- Rittal Sheet Steel DIN Rail, 187mm x 200mm
- Rittal Sheet Steel DIN Rail, 587mm x 600mm
- Rittal Sheet Steel DIN Rail, 487mm x 500mm
- Rittal Sheet Steel DIN Rail, 755mm x 800mm
- Rittal Sheet Steel DIN Rail, 287mm x 300mm
- Rittal Sheet Steel DIN Rail, 1.155m x 1.2m