Planet-Wattohm PVC Cable Trunking Accessory Logix 160 mm 50mm

This image is representative of the product range

Subtotal (1 unit)*

$13.65

(exc. GST)

$15.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$13.65

*price indicative

RS Stock No.:
399-6500
Mfr. Part No.:
48016
Brand:
Planet-Wattohm
Find similar products by selecting one or more attributes.
Select all

Brand

Planet-Wattohm

Product Type

Cable Trunking Accessory

Accessory Type

Finishing Accessory

Material

PVC

Series

Logix

Colour

Luminous White

For Use With

Bâtiments Tertiaires, Transport Des Courants Forts Et Faibles, Installations Périmétriques

Width

50mm

Standards/Approvals

No

Height

160mm

RoHS Status: Exempt

COO (Country of Origin):
FR

PVC LOGIX® UNIVERSEL Installation Trunking


PVC installation trunking for small and large tertiary applications.

For installing all types of equipment (Mosaïc®, Sagane® etc.).

For skirting or window breast mounting.

Simple system, quick fitting.

Bottom perforated with oblong holes.

Trunking, cover and partitions available in 2-metre lengths.

A full range of accessories is available separately.

Lids sold separately

Standards

NFC 68-102

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy