ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 1.6A, Type B, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 722-039
- Mfr. Part No.:
- 2CCF019891R0001
- Brand:
- ABB
Subtotal (1 unit)*
$1,020.93
(exc. GST)
$1,123.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,020.93 |
*price indicative
- RS Stock No.:
- 722-039
- Mfr. Part No.:
- 2CCF019891R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 81mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is an essential component designed for unparalleled circuit protection in your electrical systems. Boasting a Compact design with 3 poles, this miniature circuit breaker is engineered to effectively manage electrical loads while safeguarding against short circuits and overloads. Its robust construction ensures superior durability and reliability across a range of environments, making it an Ideal choice for both commercial and residential applications. With a rated current of 1.6A and impressive breaking capacity, it serves to enhance operational efficiency while adhering to rigid industry standards, providing peace of mind as you protect your electrical installations.
Energy limiting class 3 optimises protection against fault currents
Designed with a tight construction for a Compact installation in various settings
Configured for multiple mounting positions, enhancing versatility
Offers exceptional tripping characteristics with a B rating for reliable performance
Includes accessories for easy connectivity and installation
Environmentally conscious design with a recyclability rate of over 86%
Meets rigorous compliance standards including IEC/EN 60947-2 and UL 1077
Supports flexible and rigid connections, catering to diverse wiring needs
Protected against overvoltage, safeguarding your electrical systems
Related links
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 3A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 0.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity