Schneider Electric Resi9 R9F23 Miniature Circuit Breaker, 3-Pole, 32A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 655-489
- Mfr. Part No.:
- R9F23332
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$211.92
(exc. GST)
$233.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.92 |
*price indicative
- RS Stock No.:
- 655-489
- Mfr. Part No.:
- R9F23332
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Resi9 | |
| Series | R9F23 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1, VDE Certified | |
| Depth | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Resi9 | ||
Series R9F23 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1, VDE Certified | ||
Depth 75mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Resi9 miniature circuit breaker is a 3 pole, 32 A, B‑characteristic device designed to meet the breaking capacity of 6 kA per IEC/EN 60898‑1 standards. It features a dual function terminal at the bottom for both cable and fork type busbar connections, plus a rear mounted DIN‑rail clip for easy installation. The breaker employs snap action mechanism to ensure low wear, user independent contact switching.
IP20 protection rated
EN/IEC 60898-1 standard
10000 cycles mechanical life
4000 cycles electrical life
Related links
- Schneider Electric Resi9 R9F23 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F23 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 32A 400V ac AC, 10000 A Breaking Capacity
