Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 3-Pole, 16A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 654-661
- Mfr. Part No.:
- R9F23316
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$155.77
(exc. GST)
$171.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.77 |
*price indicative
- RS Stock No.:
- 654-661
- Mfr. Part No.:
- R9F23316
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Resi9 | |
| Series | Resi9 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Resi9 | ||
Series Resi9 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 75mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Resi9 miniature circuit breaker. 3-pole, 16 A, characteristic B. Breaking capacity of 6 kA according to IEC/EN 60898-1. Dual-function terminal for cable and fork-type rail on the bottom of the device. Rear DIN rail mounting element on the bottom of the device. Snap action for low-wear and user-independent switching of the contacts. Color is RAL 9003.
Control type is toggle switch
Local signaling is ON/OFF display
Assembly mode is attachable
Mounting bracket is DIN rail
Related links
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F23 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 16A 400V ac AC, 10000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 16A 230V ac AC, 10000 A Breaking Capacity
