Schneider Electric Resi9 R9F23 Miniature Circuit Breaker, 1-Pole, 16A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 655-494
- Mfr. Part No.:
- R9F23116
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$21.40
(exc. GST)
$23.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.40 |
*price indicative
- RS Stock No.:
- 655-494
- Mfr. Part No.:
- R9F23116
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Resi9 | |
| Series | R9F23 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | VDE Certified, IEC/EN 60898-1 | |
| Depth | 75mm | |
| Width | 18mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Resi9 | ||
Series R9F23 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals VDE Certified, IEC/EN 60898-1 | ||
Depth 75mm | ||
Width 18mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
The Schneider Electric Resi9 miniature circuit breaker is a 1‑pole, 16 A, B‑characteristic device which engineered for precise, low‑overload protection in residential and small commercial installations. It delivers a 6 kA breaking capacity in accordance with IEC/EN 60898‑1, operates at 230 V AC and 50/60 Hz, and features a dual‑function terminal compatible with both cable and fork‑type busbar connections. This model mounts on a DIN‑rail via a rear clip-on element and uses a snap‑action mechanism to deliver low-wear, reliable switching independent of user operation.
RoHS compliant
IP20 rated corresponds to IEC 60529
Degree of contamination 2 corresponds to EN/IEC 60898-1
Related links
- Schneider Electric Resi9 R9F23 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F23 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 16A 230V ac AC, 10000 A Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 16A 240V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
