Schneider Electric Resi9 R9F23 Miniature Circuit Breaker, 1-Pole, 10A, Type B, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

$29.74

(exc. GST)

$32.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.74

*price indicative

RS Stock No.:
655-495
Mfr. Part No.:
R9F23110
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Resi9

Series

R9F23

Terminal Type

Screw

IP Rating

IP20

Depth

75mm

Height

85mm

Standards/Approvals

IEC/EN 60898-1

Width

18mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG
The Schneider Electric Resi9 miniature circuit breaker is designed for reliable residential and light-commercial electrical protection. It offers a 6 kA breaking capacity, conforming to IEC/EN 60898‑1 standards, and operates at 230 V AC, 50/60 Hz. Featuring a dual-function terminal at the base for both cable and fork-type busbar connections and a rear DIN‑rail mounting clip, it ensures fast, secure installation. The breaker incorporates a snap-action mechanism for low-wear, consistent switching, and comes in a clean white finish.

RoHS compliant

IP20 rated corresponds to IEC 60529

Degree of contamination 2 corresponds to EN/IEC 60898-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy