Festo FR-4 series G 1/2 Manifold, 6704

Subtotal (1 unit)*

$78.04

(exc. GST)

$85.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.04

*price indicative

RS Stock No.:
175-2185
Mfr. Part No.:
FR-4-1/2-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/2

Manufacturer Series

FR-4

Type

Manifold

Body Material

Aluminium

Thread Size

1/2in

Thread Standard

G

Model Number

6704

RoHS Status: Exempt

COO (Country of Origin):
IN

Festo Manifold, Die-Cast Aluminium Housing, G1/2 Thread - FR-4-1/2-B


Thinking of using a trusty link-up point for valves in your pneumatic system? Choose this manifold from Festo. It features three output channels that distribute compressed air from a single supply, allowing you to power multiple devices simultaneously. The component's die-cast aluminium body handles rust and corrosion without making a fuss, so you can count on reliable long-term service, even in harsh environments. Thanks to the standard G1/2 threaded ports, you don't need complex assembly tools to set it up.

Features & Benefits


• Handles operating pressures between 0 and 16 bar, making it a versatile workmate for light-duty and heavy-duty applications
• Light weight of 120g means it's a cinch to handle during assembly
• Safe to use in challenging conditions courtesy of an operating temperature range between -10°C and +80°C

Applications


• Water and sewage treatment plants
• Plastic fabrication industry
• Robotics and automation

What maintenance does this manifold need?


As this unit is made of weatherproof material, it doesn't need a lot of maintenance. Regular cleaning for dust and contaminant removal keeps it in tip-top shape.

Related links