Tesa 04917-00007-00 Transparent Double-Sided Filmic Tape 4mm x

Subtotal (1 unit)*

$1,473.16

(exc. GST)

$1,620.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,473.16

*price indicative

RS Stock No.:
249-8563
Mfr. Part No.:
04917-00007-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double-Sided Filmic Tape

Backing Material

Polypropylene

Adhesive Material

Acrylic

Width

4mm

Model Number

04917-00007-00

Thickness

90μm

Colour

Transparent

Trade Name

4917

Maximum Operating Temperature

120°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4917 consists of a transparent double-sided PP-film with a differential adhesive system. The product can easily be cut with the hot wire systems of common bag machine producers.

Type of liner PP

Colour of liner red

Thickness of liner 80 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy