Tesa 64621 Transparent Double Sided Adhesive Tape, 10N/cm 45N/cm, Polypropylene Film Backing, 15mm x 50 m
- RS Stock No.:
- 777-872
- Mfr. Part No.:
- 64621-00002-00
- Brand:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-872
- Mfr. Part No.:
- 64621-00002-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Double Sided | |
| Backing Material | Polypropylene Film | |
| Product Type | Double Sided Adhesive Tape | |
| Width | 15mm | |
| Length | 50m | |
| Thickness | 90μm | |
| Colour | Transparent | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 10N/cm | |
| Trade Name | 64621 | |
| Tensile Strength | 45N/cm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Double Sided | ||
Backing Material Polypropylene Film | ||
Product Type Double Sided Adhesive Tape | ||
Width 15mm | ||
Length 50m | ||
Thickness 90μm | ||
Colour Transparent | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 10N/cm | ||
Trade Name 64621 | ||
Tensile Strength 45N/cm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 12mm x
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 19mm x
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 50mm x 50
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 25mm x 50
- Tesa Transparent Double Sided Tape 15 N/cm 45N/cm, Polypropylene Backing
- Tesa Transparent Double Sided Tape 3N/cm 35N/cm 25mm x 66 m
- Tesa Transparent Double Sided Tape 11.1N/cm 45N/cm, 19mm x 100 m
- Tesa Transparent Double Sided Tape 11.1N/cm 45N/cm, 12mm x 100 m
