Tesa Original Next Gen 4965 Transparent Double Sided Tape, 11.5N/cm 20N/cm, Polyethylene Terephthalate Backing, 100mm x
- RS Stock No.:
- 636-731
- Mfr. Part No.:
- 04965-00022-00
- Brand:
- Tesa
Subtotal (1 unit)*
$281.40
(exc. GST)
$309.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.40 |
*price indicative
- RS Stock No.:
- 636-731
- Mfr. Part No.:
- 04965-00022-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polyethylene Terephthalate | |
| Tape Type | Double Coated Tape | |
| Product Type | Double Sided Tape | |
| Width | 100mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | Transparent | |
| Adhesive Material | Biomass-Balanced Tackified Acrylic | |
| Trade Name | Original Next Gen 4965 | |
| Adhesion Strength | 11.5N/cm | |
| Tensile Strength | 20N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polyethylene Terephthalate | ||
Tape Type Double Coated Tape | ||
Product Type Double Sided Tape | ||
Width 100mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour Transparent | ||
Adhesive Material Biomass-Balanced Tackified Acrylic | ||
Trade Name Original Next Gen 4965 | ||
Adhesion Strength 11.5N/cm | ||
Tensile Strength 20N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Transparent, double-sided industrial mounting tape consisting of a PET backing and a tackified acrylic adhesive. Its adhesive technology is based on a patented and protected product formulation. Across all industries, it is used to improve processes and applications. Its unique performance is demonstrated through outstanding qualities such as versatility, durability, and safety. The double-sided industrial mounting tape is able to withstand numerous environmental factors such as humidity, UV light, and temperatures of up to 200°C for limited periods of time.
Reliable bond even on low surface energy surfaces
Immediate usability right after assembly
Low VOC measured according to VDA 278 analysis
Related links
- Tesa 4965 Tesa 4965 Transparent Double Sided Tape 13N/cm 20N/cm
- Tesa 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x 50 m
- Tesa 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 12mm x 50 m
- Tesa 4965 Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm
- Tesa 4965 4965 Transparent Double Sided Paper Tape 11.5N/cm 20N/cm
- Tesa 4965 Tesa 4965 Transparent Double Sided Paper Tape 13N/cm 20N/cm, Polyethylene Terephthalate
- Tesa 4965 Tesa Fix Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm, Polyethylene Terephthalate
- Tesa tesa 4965 Original Next Gen Transparent Double Sided Tape Polyethylene Terephthalate
