Tesa 04319-00015-00 Brown Masking Tape 100mm x 50 m

Subtotal (1 unit)*

$121.72

(exc. GST)

$133.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.72

*price indicative

RS Stock No.:
207-729
Mfr. Part No.:
04319-00015-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

100mm

Length

50m

Model Number

04319-00015-00

Thickness

375μm

Adhesion Strength

4.5N/cm

Trade Name

4319

Colour

Brown

Maximum Operating Temperature

60°C

Standards/Approvals

EN 16785

Tensile Strength

24N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 100mm Width, 50m Length - 04319-00015-00


This masking tape is a crepe paper-backed adhesive tape designed for temporary surface protection and precise masking tasks in industrial and workshop settings. It combines a natural rubber adhesive with a textured paper backing to provide controlled conformability and ease of application across flat and mildly contoured surfaces while operating within moderate temperature environments.

Features and Benefits:


• Natural rubber adhesive delivers strong initial tack and secure hold
• Crepe paper backing allows flexible conforming to irregular shapes
• Adhesion strength 4.5N/cm offers firm bond for masking tasks
• Tensile strength 24N/cm resists elongation under tension
• Thickness 375μm provides stable edge and paint-resist barrier
• Heat tolerance up to 60°C permits use in warm processing conditions

Applications


• Suitable for paint masking and surface protection during finishing
• Ideal for temporary bundling and holding in assembly operations
• Used with curved and uneven substrates requiring conformability
• Can be used for masking where moderate heat is present
• Suitable for general purpose industrial masking on production lines

What backing material affects flexibility and hand tearability?


The crepe paper backing produces a textured, pliable carrier that tears by hand with controlled directionality.

How long is each roll for continuous operations?


Each roll is supplied with a 50 m length to reduce roll changes in production.

What performance metric indicates resistance to elongation?


The tensile strength is 24N/cm, which quantifies the tape’s resistance to stretching under load.

Which adhesive type is used and what is its practical effect?


A natural rubber adhesive is used, providing Rapid tack and adhesion to a variety of substrates.

What colour and Visual cue does it provide during masking?


The tape is brown, offering clear contrast against light-coloured surfaces for accurate placement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy