Tesa 54411 Transparent Duct & Cloth Tape, 11N/cm 35N/cm, Ionomer Backing
- RS Stock No.:
- 781-164
- Mfr. Part No.:
- 54411-00000-00
- Brand:
- Tesa
Subtotal (1 pack of 12 units)*
$808.36
(exc. GST)
$889.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $808.36 | $67.363 |
*price indicative
- RS Stock No.:
- 781-164
- Mfr. Part No.:
- 54411-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Sealing | |
| Product Type | Duct & Cloth Tape | |
| Backing Material | Ionomer | |
| Thickness | 1.1mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 54411 | |
| Adhesion Strength | 11N/cm | |
| Tensile Strength | 35N/cm | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Sealing | ||
Product Type Duct & Cloth Tape | ||
Backing Material Ionomer | ||
Thickness 1.1mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 54411 | ||
Adhesion Strength 11N/cm | ||
Tensile Strength 35N/cm | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa Sealer is a reliable and Durable sealing solution perfect for a variety of applications, offering exceptional protection against UV rays, dust, and moisture for long-lasting performance.
The liner supports easy application of the soft adhesive
Liner removal reveals a paintable, abrasion-resistant backing
- RS Stock No. 2496610
- Mfr. Part No. 04934-00002-00
Each
$44.71
- RS Stock No. 4362829
- Mfr. Part No. 64621-00006-00
Each
$14.48
- RS Stock No. 2613790
- Mfr. Part No. 05939-00003-00
Each
$25.22
- RS Stock No. 7703431
- Mfr. Part No. AT302
Each
$58.42
Related links
- Tesa 51903 Tesa Transparent Adhesive Tape 2.4N/cm 35N/cm, Polyvinyl Chloride Film Backing
- Tesa Transparent Double Sided Tape 3N/cm 35N/cm 25mm x 66 m
- Tesa 04934-00000-00 04934 White Double Sided Tape 24N/cm 35N/cm 25mm x 25 m
- Tesa 4934 Tesa 4934 White Double-Sided Fabric Tape 24N/cm 35N/cm 50mm x 25 m
- Tesa Tesa 55810 Universal Nano Power Transparent Double Sided Tape 5kg/m 30mm x 3 m
- Tesa Transparent, Blue Tesa Masking Tape 50mm x 66 m
- Tesa 04934-00012-00 04934 White Double Sided Tape 24N/cm 35N/cm 25mm x 100 m
- Tesa 04934-00001-00 04934 White Double Sided Tape 24N/cm 35N/cm 38mm x 25 m












