KIP 205-35 Beige Masking Tape 36mm x 50 m

Subtotal (1 unit)*

$12.25

(exc. GST)

$13.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 290 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.25

*price indicative

RS Stock No.:
238-7414
Mfr. Part No.:
221609
Brand:
KIP
Find similar products by selecting one or more attributes.
Select all

Brand

KIP

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

36mm

Length

50m

Model Number

205-35

Thickness

130μm

Trade Name

205

Adhesion Strength

2.1N/cm

Colour

Beige

Maximum Operating Temperature

80°C

Standards/Approvals

No

Tensile Strength

30N/25 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The KIP 36mm x 50m crepe masking tape is used for sophisticated applications with a good adhesive strength and tear resistance. It is a lightly creped tape with high-quality natural rubber adhesive and good waterproofing. Well suited for overlapping bonds or for attaching papers / foils, such as for airless and spray painting applications or car painting. The tape is especially suitable for covering work on smooth surfaces, primarily for indoor use and also resistant at temperatures up to 80 °C.

Good adhesion, even to irregular surfaces

Good humidity and water resistance

5 days clean removal

Elongation up to 7% is possible

  • RS Stock No. 2387413
  • Mfr. Part No. 221607
Each
$7.55
  • RS Stock No. 9031448
  • Mfr. Part No. 501E36
Each
$18.78
  • RS Stock No. 0862262
  • Mfr. Part No. 7100042902
1 Pack of 6
$63.89
  • RS Stock No. 1747367
  • Mfr. Part No. 202 24mmx50m
Each
$19.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy