KIP 205-23 Beige Masking Tape 24mm x 50 m
- RS Stock No.:
- 238-7413
- Mfr. Part No.:
- 221607
- Brand:
- KIP
Subtotal (1 unit)*
$7.17
(exc. GST)
$7.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.17 |
*price indicative
- RS Stock No.:
- 238-7413
- Mfr. Part No.:
- 221607
- Brand:
- KIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIP | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 205-23 | |
| Thickness | 130μm | |
| Colour | Beige | |
| Trade Name | 205 | |
| Adhesion Strength | 2.1N/cm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/25 mm | |
| Select all | ||
|---|---|---|
Brand KIP | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 24mm | ||
Length 50m | ||
Model Number 205-23 | ||
Thickness 130μm | ||
Colour Beige | ||
Trade Name 205 | ||
Adhesion Strength 2.1N/cm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Tensile Strength 30N/25 mm | ||
RoHS Status: Exempt
The KIP 24mm x 50m crepe masking tape is used for sophisticated applications with a good adhesive strength and tear resistance. It is a lightly creped tape with high-quality natural rubber adhesive and good waterproofing. Well suited for overlapping bonds or for attaching papers / foils, such as for airless and spray painting applications or car painting. The tape is especially suitable for covering work on smooth surfaces, primarily for indoor use and also resistant at temperatures up to 80 °C.
Good adhesion, even to irregular surfaces
Good humidity and water resistance
5 days clean removal
Elongation up to 7% is possible
Related links
- KIP Beige KIP 205 Masking Tape 48mm x 50 m
- KIP Beige KIP 205 Masking Tape 36mm x 50 m
- KIP Beige KIP 3804 Masking Tape 48mm x 50 m
- KIP Blue Washi Tec Masking Tape 24mm x 50 m
- KIP Gold WASHI TEC PREMIUM Masking Tape 24mm x 50 m
- KIP Silver WASHI TEC LOW TACK Masking Tape 24mm x 50 m
- KIP Beige KIP 232 Masking Tape 2.6mm x 25 m
- KIP Beige KIP 234 Masking Tape 300mm x 25 m
