3M 501E Beige Masking Tape 36mm x 50 m
- RS Stock No.:
- 285-3963
- Mfr. Part No.:
- 7100042894
- Brand:
- 3M
Subtotal (1 box of 24 units)*
$495.31
(exc. GST)
$544.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $495.31 | $20.638 |
*price indicative
- RS Stock No.:
- 285-3963
- Mfr. Part No.:
- 7100042894
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 36mm | |
| Length | 50m | |
| Model Number | 501E | |
| Thickness | 150μm | |
| Colour | Beige | |
| Adhesion Strength | 4.4N/cm | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | AFERA 5006, AFERA 5004, AFERA 5001 | |
| Tensile Strength | 106N/25 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 36mm | ||
Length 50m | ||
Model Number 501E | ||
Thickness 150μm | ||
Colour Beige | ||
Adhesion Strength 4.4N/cm | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals AFERA 5006, AFERA 5004, AFERA 5001 | ||
Tensile Strength 106N/25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Masking Tape, 36mm Width, 50m Length - 7100042894
This masking tape is a crepe-paper adhesive tape designed for temporary surface protection and precision masking in industrial environments. It performs effectively where controlled adhesion and clean removal are required, and its beige finish provides clear visibility against painted and untreated surfaces.
Features & Benefits
• Rubber-based adhesive delivers 4.4N/cm peel force for secure hold
• Rated for continuous exposure up to 160°C for heat tasks
• Backing of crepe paper offers conformability around contours
• Thickness of 0.15mm balances flexibility with tear resistance
• Tensile strength 106N/25mm resists breakage during application
• Supplied in a 50m length for extended usage on production lines
• Rated for continuous exposure up to 160°C for heat tasks
• Backing of crepe paper offers conformability around contours
• Thickness of 0.15mm balances flexibility with tear resistance
• Tensile strength 106N/25mm resists breakage during application
• Supplied in a 50m length for extended usage on production lines
**Applications**
• Suitable for masking during automotive painting operations
• Ideal for precision masking in electronics assembly and soldering
• Used for temporary bundling of cables in electrical installations
• Can be used for surface protection in mechanical fabrication
• Suitable for automation processes requiring consistent tape feed
• Ideal for precision masking in electronics assembly and soldering
• Used for temporary bundling of cables in electrical installations
• Can be used for surface protection in mechanical fabrication
• Suitable for automation processes requiring consistent tape feed
How does the tape behave when applied to curved or irregular surfaces?
The crepe-paper backing allows the tape to stretch slightly and conform to curves, enabling tight edge definition without excessive creasing.
Is the adhesive suitable for short-term application on delicate substrates?
The rubber adhesive provides medium adhesion, offering secure attachment with a reduced risk of substrate damage when removed promptly.
Can the tape withstand elevated-temperature processing steps?
It tolerates exposure up to 160°C, making it appropriate for many heat-related manufacturing stages without Rapid adhesive degradation.
How does the tape perform on automated dispensing equipment?
The 36mm width and consistent tensile behaviour support reliable feed and cutting in automated tape applicators.
What indicators help assess when tape is nearing end of usable length?
Visual monitoring of roll diameter and remaining turns is practical since the product is supplied in a continuous 50m roll.
Related links
- 3M 201E Beige Masking Tape 36mm x 50 m
- 3M Beige Masking Tape 36mm x 50 m
- 3M SCOTCH 202 Beige Masking Tape 36mm x 50 m
- 3M 101E Beige Masking Tape 36mm x 50 m
- 3M 301E Beige Masking Tape 36mm x 50 m
- 3M 501E Beige Masking Tape 48mm x 50 m
- 3M 501E Beige Masking Tape 18mm x 50 m
- 3M 501E Beige Masking Tape 24mm x 50 m