3M 201E Beige Masking Tape 36mm x 50 m
- RS Stock No.:
- 285-3981
- Mfr. Part No.:
- 7100196061
- Brand:
- 3M
Subtotal (1 box of 24 units)*
$189.41
(exc. GST)
$208.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $189.41 | $7.892 |
*price indicative
- RS Stock No.:
- 285-3981
- Mfr. Part No.:
- 7100196061
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 36mm | |
| Length | 50m | |
| Model Number | 201E | |
| Thickness | 135μm | |
| Colour | Beige | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 36mm | ||
Length 50m | ||
Model Number 201E | ||
Thickness 135μm | ||
Colour Beige | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Masking Tape, 36mm Width, 50m Length - 7100196061
This masking tape is a crepe-backed adhesive roll designed for precise surface protection during thermal and finishing processes in industrial settings. It combines a paper backing with rubber-based tack to provide controllable adhesion for tasks that require temporary masking at elevated temperatures and in mechanically demanding environments.
Features & Benefits
• Heat tolerance to 160°C for high-temperature processes
• Operates down to 60°C for low-temperature applications
• Crepe paper backing for conformability around contours
• Rubber adhesive for secure yet removable bonding
• Thickness 0.135mm supports fine edge definition
• Operates down to 60°C for low-temperature applications
• Crepe paper backing for conformability around contours
• Rubber adhesive for secure yet removable bonding
• Thickness 0.135mm supports fine edge definition
**Applications**
• Suitable for automotive masking tape for painting in bodyshop operations
• Ideal for heat-resistant painters tape 0.135 mm tasks during bake cycles
• Used for crepe-backed masking tape for baking finishes in coating ovens
• Can be used for precision masking tape for detailing on components
• Used with industrial assembly in automation and electro-mechanical fabrication
• Ideal for heat-resistant painters tape 0.135 mm tasks during bake cycles
• Used for crepe-backed masking tape for baking finishes in coating ovens
• Can be used for precision masking tape for detailing on components
• Used with industrial assembly in automation and electro-mechanical fabrication
How does the backing material assist with curved or irregular parts?
The crepe paper construction stretches slightly and compresses to conform to profiles, enabling clean edges on complex geometries without lifting.
What makes the adhesive suitable for temporary fixing?
The rubber-based adhesive offers firm initial tack for immediate placement while permitting later removal without the aggressive bonding typical of permanent adhesives.
Can this tape withstand elevated curing temperatures found in paint ovens?
The material maintains its functional properties up to 160°C, making it appropriate for many oven-bake finishing cycles.
How does roll length affect workflow in production environments?
A 50m length decreases the frequency of roll changes, supporting continuous operations and reducing downtime for high-volume masking tasks.
Related links
- 3M 201E Beige Masking Tape 24mm x 50 m
- 3M 201E Beige Masking Tape 18mm x 50 m
- 3M 201E Beige Masking Tape 48mm x 50 m
- 3M SCOTCH 201E Beige 201 Masking Tape 36mm x 50 m
- 3M Beige Masking Tape 36mm x 50 m
- 3M 501E Beige Masking Tape 36mm x 50 m
- 3M SCOTCH 202 Beige Masking Tape 36mm x 50 m
- 3M 101E Beige Masking Tape 36mm x 50 m