3M 3M™ 5419 Yellow Polyimide Film Electrical Tape, 25mm x 33 m
- RS Stock No.:
- 763-8829
- Distrelec Article No.:
- 303-89-969
- Mfr. Part No.:
- 5419 25mm x 33m
- Brand:
- 3M
Get a bulk buy discount
Add 5 more to save $7.00
View bulk pricing optionsSubtotal (1 unit)*
$275.14
(exc. GST)
$302.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $275.14 | - |
| 5 - 9 | $273.74 | $7.00 |
| 10 + | $269.83 | $53.10 |
*price indicative
- RS Stock No.:
- 763-8829
- Distrelec Article No.:
- 303-89-969
- Mfr. Part No.:
- 5419 25mm x 33m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Yellow | |
| Breakdown Voltage | 3kV | |
| Width | 25mm | |
| Length | 33m | |
| Backing Material | Polyimide Film | |
| Thickness | 70μm | |
| Maximum Operating Temperature | 260°C | |
| Trade Name | 3M™ 5419 | |
| Adhesive Material | Silicone | |
| Adhesion Strength | 2.2N/cm | |
| Minimum Operating Temperature | -73°C | |
| Standards/Approvals | No | |
| Tensile Strength | 57.8N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Yellow | ||
Breakdown Voltage 3kV | ||
Width 25mm | ||
Length 33m | ||
Backing Material Polyimide Film | ||
Thickness 70μm | ||
Maximum Operating Temperature 260°C | ||
Trade Name 3M™ 5419 | ||
Adhesive Material Silicone | ||
Adhesion Strength 2.2N/cm | ||
Minimum Operating Temperature -73°C | ||
Standards/Approvals No | ||
Tensile Strength 57.8N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, 57.8N/cm Tensile Strength, 33m Length - Scotch 5419 Series - 5419 25mm x 33m
Looking for a safe way to mask sensitive equipment? Pick this electrical tape from 3M to prepare components such as PCBs for wave or dip soldering. The polyimide film generates almost no static discharge when you unwind or remove it, so there's no risk of damage to electronics. A 60% elongation at break gives you plenty of leeway to stretch it without snapping.
Features & Benefits
• Delivers reliable performance in a wide temperature range between -73°C and +260°C
• Flame-retardant material to boost electrical safety and prevent the spread of fire
• Yellow colour is easy to spot in busy systems
Applications
• Clean rooms
• IT installations
• Manufacturing equipment
• Warehouse labelling
How long is this roll of electrical tape?
It's 33m long, so there's enough for lots of projects.
How thick is the tape?
It's only 0.07mm thick, so winding long lengths of it around a cable adds minimal bulk.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
3M™ Low Static Polyimide Film Tape 5419
3M™ Polyimide Film Tape 5419 is a translucent polyimide film tape with a silicone adhesive. This tape is 2.7 mil thick and can be used for PCB solder masking and other high-temperature applications, within a range of -73°C to 260°C.
Conventional polyimide electrical tapes can typically generate over 10,000 volts during use which can damage board mounted electronic components. 3M tape 5419 overcomes this problem without any of the typical drawbacks of conventional "anti-static" or "static-free" tapes (e.g. variable adhesion and opaqueness.)
Features and Benefits
• The polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures
• No rework required, enabling high productivity
• Protects surfaces helping reduce replacement parts
• RoHS compliant
• The electrical tape has extremely low electrostatic discharge properties
Applications
As the tape generates a low static charge, it is a suitable option for some ESD controlled environments such as clean rooms. As it generates smaller levels of electrostatic discharge when removed, it can be used on and around sensitive equipment and components with minimized risk of ESD damage. As such, it can be used as a mask for printed circuit boards during wave solder or solder dip processes. A reliable transparent adhesive tape, it can also be used in office and warehouse environments for general-purpose applications such as;
• Manufacturing
• packaging
• Stock labels
• Removing contaminants
What is ESD tape?
ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a cleanroom.
What are electrical tapes?
A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Standards
RoHS Compliant
Related links
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M 5925F VHB Black Foam Tape 0.6 mm Thick
- 3M 5962F VHB Black Foam Tape 1.6 mm Thick
- Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 25mm x 33 m
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 4026 White Foam Tape 1.6 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 0.6 mm Thick