3M 501E Beige Masking Tape 18mm x 50 m
- RS Stock No.:
- 285-3961
- Mfr. Part No.:
- 7100042890
- Brand:
- 3M
Subtotal (1 box of 48 units)*
$449.99
(exc. GST)
$494.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $449.99 | $9.375 |
*price indicative
- RS Stock No.:
- 285-3961
- Mfr. Part No.:
- 7100042890
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 18mm | |
| Length | 50m | |
| Model Number | 501E | |
| Thickness | 150μm | |
| Colour | Beige | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | No | |
| Tensile Strength | 4.34N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 18mm | ||
Length 50m | ||
Model Number 501E | ||
Thickness 150μm | ||
Colour Beige | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals No | ||
Tensile Strength 4.34N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Masking Tape, 18mm Width, 50m Length - 7100042890
This masking tape is a crepe paper–based adhesive product designed for temporary protection and clean-edge masking in industrial environments. It is intended for use where a balance of conformability and controlled release is required during painting, sealing or thermal processes encountered in automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Rubber-based adhesive for secure temporary bonds and easy removal
• Heat tolerance to 160°C for use in elevated-temperature processes
• Tensile strength of 4.34N/cm for tear resistance during handling
• Thickness 0.15mm for precise edge definition and minimal build-up
• Beige colour to provide visible contrast without bright interference
• Heat tolerance to 160°C for use in elevated-temperature processes
• Tensile strength of 4.34N/cm for tear resistance during handling
• Thickness 0.15mm for precise edge definition and minimal build-up
• Beige colour to provide visible contrast without bright interference
**Applications**
• Suitable for masking components during soldering and rework operations
• Ideal for temporary protection in automotive paint booths and trim work
• Used for holding wiring and harnesses during assembly processes
• Can be used for surface protection during mechanical machining setups
• Used with inspection and test rigs where temporary fixation is needed
• Ideal for temporary protection in automotive paint booths and trim work
• Used for holding wiring and harnesses during assembly processes
• Can be used for surface protection during mechanical machining setups
• Used with inspection and test rigs where temporary fixation is needed
What backing material helps the tape conform to irregular surfaces?
The tapes crepe paper backing provides flexibility and stretch to follow contours and edges without wrinkling.
How long is the usable roll length for continuous masking tasks?
Each roll provides 50 m of tape, enabling extended runs before replacement is required.
What width options are available for narrow masking requirements?
This variant is supplied at 18 mm width to suit fine-detail masking and narrow-area protection.
How does the adhesive perform on typical workshop substrates?
The rubber adhesive adheres well to painted, metal and laminated surfaces while permitting clean removal under routine conditions.
Related links
- 3M SCOTCH 501E Beige Scotch Masking Tape 18mm x 50 m
- 3M 201E Beige Masking Tape 18mm x 50 m
- 3M 501E Beige Masking Tape 36mm x 50 m
- 3M 501E Beige Masking Tape 48mm x 50 m
- 3M 501E Beige Masking Tape 24mm x 50 m
- 3M SCOTCH 201E Beige Scotch Masking Tape 18mm x 50 m
- 3M Beige 3M Performance Masking Tape 301E Masking Tape 18mm x 50 m
- 3M SCOTCH 101E Beige Scotch Masking Tape 18mm x 50 m