KIP 205-47 Beige Masking Tape 48mm x 50 m
- RS Stock No.:
- 238-7415
- Mfr. Part No.:
- 221610
- Brand:
- KIP
Subtotal (1 unit)*
$15.53
(exc. GST)
$17.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.53 |
*price indicative
- RS Stock No.:
- 238-7415
- Mfr. Part No.:
- 221610
- Brand:
- KIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIP | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 48mm | |
| Length | 50m | |
| Model Number | 205-47 | |
| Thickness | 130μm | |
| Colour | Beige | |
| Trade Name | 205 | |
| Adhesion Strength | 2.1N/cm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/25 mm | |
| Select all | ||
|---|---|---|
Brand KIP | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 48mm | ||
Length 50m | ||
Model Number 205-47 | ||
Thickness 130μm | ||
Colour Beige | ||
Trade Name 205 | ||
Adhesion Strength 2.1N/cm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Tensile Strength 30N/25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KIP 48mm x 50m crepe masking tape is used for sophisticated applications with a good adhesive strength and tear resistance. It is a lightly creped tape with high-quality natural rubber adhesive and good waterproofing. Well suited for overlapping bonds or for attaching papers / foils, such as for airless and spray painting applications or car painting. The tape is especially suitable for covering work on smooth surfaces, primarily for indoor use and also resistant at temperatures up to 80 °C.
Good adhesion, even to irregular surfaces
Good humidity and water resistance
5 days clean removal
Elongation up to 7% is possible
Related links
- KIP Beige KIP 205 Masking Tape 36mm x 50 m
- KIP Beige KIP 205 Masking Tape 24mm x 50 m
- KIP Beige KIP 3804 Masking Tape 48mm x 50 m
- KIP Silver WASHI TEC LOW TACK Masking Tape 48mm x 50 m
- KIP Gold WASHI TEC PREMIUM Masking Tape 48mm x 50 m
- KIP Blue Washi-Tec Premium Outdoor Masking Tape 48mm x 50 m
- 3M SCOTCH 101E Beige Scotch Masking Tape 48mm x 50 m
- 3M 301E Beige Masking Tape 48mm x 50 m
