FROGTAPE 202552 Yellow Masking Tape 24mm x 41.1 m
- RS Stock No.:
- 234-1833
- Mfr. Part No.:
- 105947
- Brand:
- FROGTAPE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 16
$272.06
(exc. GST)
$299.27
(inc. GST)
- RS Stock No.:
- 234-1833
- Mfr. Part No.:
- 105947
- Brand:
- FROGTAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FROGTAPE | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 24mm | |
| Length | 41.1m | |
| Model Number | 202552 | |
| Thickness | 90μm | |
| Colour | Yellow | |
| Trade Name | FrogTape Delicate Surface | |
| Adhesion Strength | 1.53N/cm | |
| Minimum Operating Temperature | 100°C | |
| Maximum Operating Temperature | 660°C | |
| Standards/Approvals | ASTM, PTSC | |
| Tensile Strength | 40.2N/cm | |
| Select all | ||
|---|---|---|
Brand FROGTAPE | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 24mm | ||
Length 41.1m | ||
Model Number 202552 | ||
Thickness 90μm | ||
Colour Yellow | ||
Trade Name FrogTape Delicate Surface | ||
Adhesion Strength 1.53N/cm | ||
Minimum Operating Temperature 100°C | ||
Maximum Operating Temperature 660°C | ||
Standards/Approvals ASTM, PTSC | ||
Tensile Strength 40.2N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The FrogTape delicate Surface Painters Tape 24mm width with made with exclusive Paint Block technology, a super-absorbent polymer that reacts with the water in emulsion paint and instantly gels to form a micro-barrier that seals the edges of the tape to prevent paint bleed. The result is a crisp, professional paint line.
Low adhesion
Exclusive Paint Block Technology
Prevents paint bleed to deliver very sharp lines
60-day clean removal
Housed in a plastic canister to protect tape edges
- RS Stock No. 0858025
- Mfr. Part No. 105946
1 Box of 8
$154.41
Related links
- FROGTAPE Yellow FrogTape Masking Tape 36mm x 41.1 m
- FROGTAPE 150182 Green FrogTape Masking Tape 24mm x 41.1 m
- FROGTAPE Orange FrogTape Masking Tape 36mm x 41.1 m
- FROGTAPE Green FrogTape Masking Tape 36mm x 41.1 m
- FROGTAPE 142476 Green FrogTape Masking Tape 48mm x 41.1 m
- 3M 7100016326 Orange Performance Flatback Tape Masking Tape 24mm x 55 m
- 3M 244 Gold Scotch Performance Masking Tape 244 Masking Tape 24mm x 50 m
- 3M SCOTCH 101E Beige 3M Masking Tape 24mm x 50 m













