FROGTAPE 142476 Green Masking Tape 48mm x 41.1 m
- RS Stock No.:
- 234-1830
- Mfr. Part No.:
- 105943
- Brand:
- FROGTAPE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 24
$347.43
(exc. GST)
$382.17
(inc. GST)
- RS Stock No.:
- 234-1830
- Mfr. Part No.:
- 105943
- Brand:
- FROGTAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FROGTAPE | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 48mm | |
| Length | 41.1m | |
| Model Number | 142476 | |
| Thickness | 48mm | |
| Colour | Green | |
| Minimum Operating Temperature | 100°C | |
| Maximum Operating Temperature | 660°C | |
| Standards/Approvals | ASTM, LLC, PTSC, government agencies or Shurtape Technologies, Quality Assurance and Technical Services Department | |
| Tensile Strength | 38.5N/cm | |
| Select all | ||
|---|---|---|
Brand FROGTAPE | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 48mm | ||
Length 41.1m | ||
Model Number 142476 | ||
Thickness 48mm | ||
Colour Green | ||
Minimum Operating Temperature 100°C | ||
Maximum Operating Temperature 660°C | ||
Standards/Approvals ASTM, LLC, PTSC, government agencies or Shurtape Technologies, Quality Assurance and Technical Services Department | ||
Tensile Strength 38.5N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Frogtape made Multi-Surface Painting Tape with 48mm width with exclusive Paint Block Technology, a super-absorbent polymer that reacts with the water in emulsion paint and instantly gels to form a micro-barrier that seals the edges of the tape to prevent paint bleed. The result is a crisp, professional paint line. Designed to work on a variety of surfaces, this premium grade masking tape delivers a performance you can be proud of.
Medium adhesion
Exclusive Paint Block Technology
Prevents paint bleed to deliver very sharp lines
21-day clean removal
Withstands direct sunlight for up to 7 days
Housed in a plastic canister to protect tape edges
Related links
- FROGTAPE Green FrogTape Masking Tape 36mm x 41.1 m
- FROGTAPE 150182 Green FrogTape Masking Tape 24mm x 41.1 m
- FROGTAPE Yellow FrogTape Masking Tape 36mm x 41.1 m
- FROGTAPE Orange FrogTape Masking Tape 36mm x 41.1 m
- FROGTAPE Yellow FrogTape Delicate Surface Masking Tape 24mm x 41.1 m
- 3M 7100037752 Green Premium Auto Refinish Masking Tape Masking Tape 48mm x 50 m
- 3M Green Masking Tape 48mm x 50 m
- 3M 2814 Green Masking Tape 48mm x 50 m

