FROGTAPE 105947 Yellow Masking Tape 24mm x 55 m
- RS Stock No.:
- 900-129
- Mfr. Part No.:
- 105947
- Brand:
- FROGTAPE
N
This image is representative of the product range
Subtotal (1 unit)*
$28.29
(exc. GST)
$31.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 110 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.29 |
*price indicative
- RS Stock No.:
- 900-129
- Mfr. Part No.:
- 105947
- Brand:
- FROGTAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FROGTAPE | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Synthetic Rubber | |
| Width | 24mm | |
| Length | 55m | |
| Model Number | 105947 | |
| Thickness | 80μm | |
| Adhesion Strength | 2.74N/10mm | |
| Trade Name | FrogTape Delicate Surface Masking Tape | |
| Colour | Yellow | |
| Minimum Operating Temperature | 10°C | |
| Standards/Approvals | No | |
| Tensile Strength | 33.3N/10mm | |
| Select all | ||
|---|---|---|
Brand FROGTAPE | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Synthetic Rubber | ||
Width 24mm | ||
Length 55m | ||
Model Number 105947 | ||
Thickness 80μm | ||
Adhesion Strength 2.74N/10mm | ||
Trade Name FrogTape Delicate Surface Masking Tape | ||
Colour Yellow | ||
Minimum Operating Temperature 10°C | ||
Standards/Approvals No | ||
Tensile Strength 33.3N/10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Karcher low tack masking tape is designed for use on freshly painted surfaces, providing an Ideal solution for achieving Sharp and clean lines while preventing paint bleed.
Leaves only the sharpest, cleanest lines
Applicable for up to 60 days in direct sunlight
Low tack ensures suitability for delicate surfaces
Incorporates PaintBlock Technology to reduce paint bleed
Recommended for immediate removal after painting
