FROGTAPE 155874 Green Masking Tape 36mm x 41.1 m

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 12

$206.80

(exc. GST)

$227.48

(inc. GST)

RS Stock No.:
234-1832
Mfr. Part No.:
105942
Brand:
FROGTAPE
Find similar products by selecting one or more attributes.
Select all

Brand

FROGTAPE

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Acrylic

Width

36mm

Length

41.1m

Model Number

155874

Colour

Green

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Frogtape made Multi-Surface Painting Tape with 36mm width with exclusive Paint Block Technology, a super-absorbent polymer that reacts with the water in emulsion paint and instantly gels to form a micro-barrier that seals the edges of the tape to prevent paint bleed. The result is a crisp, professional paint line. Designed to work on a variety of surfaces, this premium grade masking tape delivers a performance you can be proud of.

Medium adhesion

Exclusive Paint Block Technology

Prevents paint bleed to deliver very sharp lines

21-day clean removal

Withstands direct sunlight for up to 7 days

Housed in a plastic canister to protect tape edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy