FROGTAPE 207255 Yellow Masking Tape 36mm x 41.1 m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 8

$154.41

(exc. GST)

$169.85

(inc. GST)

RS Stock No.:
234-1834
Mfr. Part No.:
105948
Brand:
FROGTAPE
Find similar products by selecting one or more attributes.
Select all

Brand

FROGTAPE

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Acrylic

Width

36mm

Length

41.1m

Model Number

207255

Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, VDE 0660

RoHS Status: Exempt

COO (Country of Origin):
US
The FrogTape delicate Surface Painters Tape 24mm width with made with exclusive Paint Block technology, a super-absorbent polymer that reacts with the water in emulsion paint and instantly gels to form a micro-barrier that seals the edges of the tape to prevent paint bleed. The result is a crisp, professional paint line.

Low adhesion

Exclusive Paint Block Technology

Prevents paint bleed to deliver very sharp lines

60-day clean removal

Housed in a plastic canister to protect tape edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy