FROGTAPE 105948 Yellow Masking Tape 36mm x 55 m
- RS Stock No.:
- 858-024
- Mfr. Part No.:
- 105948
- Brand:
- FROGTAPE
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 858-024
- Mfr. Part No.:
- 105948
- Brand:
- FROGTAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FROGTAPE | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Synthetic Rubber | |
| Width | 36mm | |
| Length | 55m | |
| Model Number | 105948 | |
| Thickness | 80μm | |
| Colour | Yellow | |
| Adhesion Strength | 2.74N/10mm | |
| Trade Name | FrogTape Delicate Surface Masking Tape | |
| Minimum Operating Temperature | 10°C | |
| Standards/Approvals | No | |
| Tensile Strength | 33.3N/10mm | |
| Select all | ||
|---|---|---|
Brand FROGTAPE | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Synthetic Rubber | ||
Width 36mm | ||
Length 55m | ||
Model Number 105948 | ||
Thickness 80μm | ||
Colour Yellow | ||
Adhesion Strength 2.74N/10mm | ||
Trade Name FrogTape Delicate Surface Masking Tape | ||
Minimum Operating Temperature 10°C | ||
Standards/Approvals No | ||
Tensile Strength 33.3N/10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Karcher low tack masking tape is designed for use on delicate surfaces, ensuring a clean finish while protecting freshly painted areas, wallpapers, and newly plastered walls.
Leaves only the sharpest, cleanest lines
Can be applied for up to 60 days in direct sunlight, being UV resistant
Low tack specifically formulated for delicate surfaces
Incorporates PaintBlock Technology to reduce paint bleed
Recommended for removal immediately after painting
