3M Scotch Tape 389 Scotch 389 Duct Tape, 50 m x 38mm, Silver, PE Coated Finish
- RS Stock No.:
- 139-2926
- Mfr. Part No.:
- Y389 silver 38MMXM
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.50
(exc. GST)
$50.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | $45.50 |
| 15 - 39 | $44.60 |
| 40 + | $42.94 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 24
$1,682.64
(exc. GST)
$1,850.90
(inc. GST)
- RS Stock No.:
- 139-2926
- Mfr. Part No.:
- Y389 silver 38MMXM
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Silver | |
| Width | 38mm | |
| Length | 50m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 260μm | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 8.8N/cm | |
| Elongation at Break | 6% | |
| Tensile Strength | 78N/cm | |
| Finish | PE Coated | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Trade Name | Scotch Tape 389 | |
| Model Number | Scotch 389 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Silver | ||
Width 38mm | ||
Length 50m | ||
Backing Material Polyethylene Cloth | ||
Thickness 260μm | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 8.8N/cm | ||
Elongation at Break 6% | ||
Tensile Strength 78N/cm | ||
Finish PE Coated | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Trade Name Scotch Tape 389 | ||
Model Number Scotch 389 | ||
- COO (Country of Origin):
- JP
3M Duct Tape, 25mm Width, 50m Length - Y389 yellow 25MMXM
This duct tape, presented in a vibrant yellow hue, is designed for heavy-duty applications. With a width of 25mm and a substantial length of 50m, it is crafted from PE cloth, offering robust performance. The adhesive features a rubber resin composition, ensuring a strong hold for various sealing and repair tasks.
Features & Benefits
• Offers strong adhesion strength at 8.8 N/cm for reliable bonding
• Utilises a PE coated finish for enhanced durability and waterproof properties
• Elongation at break measures 6%, allowing for flexible needs
• Demonstrates a tensile strength of 78 N/cm for industrial use
• Consists of backing material made of durable PE cloth for added resilience
• The thickness of 0.26mm strikes the perfect balance for ease of use
Applications
• Used for sealing joints in HVAC and plumbing systems
• Suitable for automotive repairs, particularly in wiring and insulation
• Effective in temporary fixes for electrical installations
• Ideal for bundling materials and securing items during transport
• Utilised in construction for heavy-duty requiring strong adhesion
What types of materials does this tape adhere to effectively?
This tape adheres well to a variety of materials including metal, plastic, and wood, making it suitable for numerous applications in construction and repairs.
How does the elongation at break benefit operational efficiency?
With an elongation at break of 6%, this tape can accommodate movement and changes in surfaces, ensuring a more reliable seal in fluctuating conditions.
In what situations is the waterproof feature particularly beneficial?
The waterproof properties make it ideal for both outdoor applications and in environments where moisture can compromise other adhesive solutions, such as plumbing repairs.
What makes the adhesive suitable for heavy-duty use?
The rubber resin adhesive offers a robust bond that withstands stress and varying temperatures, making it appropriate for industrial applications for optimal performance.
Related links
- 3M Scotch Tape 389 Duct Tape White, PE Coated Finish
- 3M Scotch Tape 389 Duct Tape Black, PE Coated Finish
- 3M Scotch Tape 389 Scotch 389 Duct Tape White, PE Coated Finish
- 3M Scotch Tape 389 Duct Tape Green, PE Coated Finish
- 3M Scotch Tape 389 Duct Tape Black, PE Coated Finish
- 3M Scotch 389 Duct Tape Green, PE Coated Finish
- 3M Scotch 389 Scotch 389 Duct Tape Black, PE Coated Finish
- 3M Scotch 389 Duct Tape White, PE Coated Finish
