Tesa 04349-00000-00 Chamois Masking Tape 19mm x 50 m
- RS Stock No.:
- 664-978
- Mfr. Part No.:
- 04349-00000-00
- Brand:
- Tesa
Subtotal (1 unit)*
$3.79
(exc. GST)
$4.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 90 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.79 |
*price indicative
- RS Stock No.:
- 664-978
- Mfr. Part No.:
- 04349-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 04349-00000-00 | |
| Thickness | 19mm | |
| Adhesion Strength | 2N/cm | |
| Colour | Chamois | |
| Standards/Approvals | No | |
| Tensile Strength | 33N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 19mm | ||
Length 50m | ||
Model Number 04349-00000-00 | ||
Thickness 19mm | ||
Adhesion Strength 2N/cm | ||
Colour Chamois | ||
Standards/Approvals No | ||
Tensile Strength 33N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa General Purpose Paper Tape is constructed from slightly creped (fine-crepe) paper backing and features a natural rubber adhesive, delivering reliable adhesion across a variety of surfaces.
Total thickness of 110 μm
Tensile strength of 33 N/cm
Related links
- Tesa Chamois Tesa Masking Tape 25mm x 50 m
- Tesa Chamois Tesa Masking Tape 19mm x 50 m
- Tesa Chamois Tesa Masking Tape 12mm x 50 m
- Tesa Chamois Tesa Masking Tape 9mm x 50 m
- Tesa Chamois Tesa Masking Tape 50mm x 50 m
- Tesa 4329 Chamois tesa 4329 PV1 Masking Tape 19mm x 50 m
- Tesa 4831 White Tesa 4831 Masking Tape 19mm x 50 m
- Tesa 4338 Green Tesa 4338 PV0 Masking Tape 19mm x 50 m
