Tesa Brown Masking Tape 100mm x 50 m
- RS Stock No.:
- 636-724
- Mfr. Part No.:
- 04322-00023-00
- Brand:
- Tesa
Subtotal (1 unit)*
$93.12
(exc. GST)
$102.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.12 |
*price indicative
- RS Stock No.:
- 636-724
- Mfr. Part No.:
- 04322-00023-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 100mm | |
| Length | 50m | |
| Thickness | 100mm | |
| Adhesion Strength | 5N/cm | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Tensile Strength | 58N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 100mm | ||
Length 50m | ||
Thickness 100mm | ||
Adhesion Strength 5N/cm | ||
Colour Brown | ||
Standards/Approvals No | ||
Tensile Strength 58N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Highly creped, general-purpose paper masking tape is engineered for exceptional flexibility, making it ideal for paint work, packaging, and masking curved surfaces. Its extreme stretchability allows it to conform smoothly to irregular shapes and contours, ensuring clean lines and reliable adhesion across a wide range of applications.
Natural rubber adhesive
Very good hand tearablility
Total thickness of 380 micron
Related links
- Tesa Brown Tesa Masking Tape 25mm x 50 m
- Tesa Brown Tesa Masking Tape 19mm x 50 m
- Tesa Brown Tesa Masking Tape 15mm x 50 m
- Tesa Brown Tesa Masking Tape 12mm x 50 m
- Tesa 04341-00009-00 Light Brown Tesa 4341 Masking Tape 100mm x 50 m
- Tesa 04319-00015-00 Brown Tesa 4319 Masking Tape 100mm x 50 m
- Tesa Brown Tesa Masking Tape
- Tesa 4341 Light Brown Tesa 4341 Masking Tape 19mm x 50 m
