Tesa 04341-00000-00 Brown Masking Tape 12mm x 50 m

Subtotal (1 unit)*

$7.64

(exc. GST)

$8.40

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 190 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.64

*price indicative

RS Stock No.:
664-976
Mfr. Part No.:
04341-00000-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

12mm

Length

50m

Model Number

04341-00000-00

Thickness

12mm

Adhesion Strength

12N/cm

Colour

Brown

Standards/Approvals

No

Tensile Strength

53N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4341 tape is a slightly creped high temperature masking tape with excellent adhesive strength and highly durable tear resistant properties. Due to its great flexibility and elasticity, this tape is perfect for professional varnish work on cars or motorbikes. The supple masking tape can withstand very high temperatures (up to 140 °C) and can also be used on tricky surfaces.

Watertight and bonds well with varnishes and fillers

Tape is easy to remove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy