Tesa 04318-00057-02 Brown Masking Tape 19mm x 50 m
- RS Stock No.:
- 664-962
- Mfr. Part No.:
- 04318-00057-02
- Brand:
- Tesa
Subtotal (1 unit)*
$12.47
(exc. GST)
$13.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.47 |
*price indicative
- RS Stock No.:
- 664-962
- Mfr. Part No.:
- 04318-00057-02
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 04318-00057-02 | |
| Thickness | 19mm | |
| Colour | Brown | |
| Adhesion Strength | 4N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 47N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 19mm | ||
Length 50m | ||
Model Number 04318-00057-02 | ||
Thickness 19mm | ||
Colour Brown | ||
Adhesion Strength 4N/cm | ||
Standards/Approvals No | ||
Tensile Strength 47N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4318 PV2 Tape is a finely creped, flexible paper masking tape, especially suitable for the high requirements of painting (water or solvent based paints) followed by oven-drying.
Very good hand tearability
Easy to remove
Related links
- Tesa Brown Tesa Masking Tape 50mm x 50 m
- Tesa Brown Tesa Masking Tape 9mm x 50 m
- Tesa Brown Tesa Masking Tape 25mm x 50 m
- Tesa Brown Tesa Masking Tape 38mm x 50 m
- Tesa Brown Tesa Masking Tape 19mm x 50 m
- Tesa 4341 Light Brown Tesa 4341 Masking Tape 19mm x 50 m
- Tesa Brown Tesa Masking Tape
- Tesa Brown Tesa Masking Tape 15mm x 50 m
