Tesa 04341-00001-00 Brown Masking Tape 15mm x 50 m
- RS Stock No.:
- 664-977
- Mfr. Part No.:
- 04341-00001-00
- Brand:
- Tesa
Subtotal (1 unit)*
$8.57
(exc. GST)
$9.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 117 left, shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.57 |
*price indicative
- RS Stock No.:
- 664-977
- Mfr. Part No.:
- 04341-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 15mm | |
| Length | 50m | |
| Model Number | 04341-00001-00 | |
| Thickness | 15mm | |
| Adhesion Strength | 12N/cm | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Tensile Strength | 53N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 15mm | ||
Length 50m | ||
Model Number 04341-00001-00 | ||
Thickness 15mm | ||
Adhesion Strength 12N/cm | ||
Colour Brown | ||
Standards/Approvals No | ||
Tensile Strength 53N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4341 tape is a slightly creped high temperature masking tape with excellent adhesive strength and highly durable tear resistant properties. Due to its great flexibility and elasticity, this tape is perfect for professional varnish work on cars or motorbikes. The supple masking tape can withstand very high temperatures (up to 140 °C) and can also be used on tricky surfaces.
Watertight and bonds well with varnishes and fillers
Tape is easy to remove
Related links
- Tesa Brown Tesa Masking Tape 12mm x 50 m
- Tesa 4341 Light Brown Tesa 4341 Masking Tape 19mm x 50 m
- Tesa 4341 Light Brown Tesa 4341 Masking Tape 38mm x 50 m
- Tesa 4341 Light Brown Tesa 4341 Masking Tape 25mm x 50 m
- Tesa 4341 Light Brown Tesa 4341 Masking Tape 50mm x 50 m
- Tesa 04319-00005-00 Brown Tesa 4319 Masking Tape 15mm x 50 m
- Tesa Brown Tesa Masking Tape 25mm x 50 m
- Tesa Brown Tesa Masking Tape 100mm x 50 m
