Tesa 04322-00009-00 Brown Masking Tape 25mm x 50 m

Subtotal (1 unit)*

$24.06

(exc. GST)

$26.47

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.06

*price indicative

RS Stock No.:
664-968
Mfr. Part No.:
04322-00009-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

25mm

Length

50m

Model Number

04322-00009-00

Thickness

25mm

Colour

Brown

Adhesion Strength

5N/cm

Standards/Approvals

No

Tensile Strength

58N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4322 tape is a highly creped, general purpose paper masking tape for various application fields and is especially suitable for masking of curves. It is also suitable for fixing of paper masks, for packaging and bundling purposes and for masking before undersealing. tesa 4322 tape is also used for strengthening uppers in the shoe industry.

Very good hand tearability

Easy to remove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy